21500-067 | SCHROFF

Subrack, SNCF, unshielded, aluminum, (L x W) 320 x 182.8 mm, 3 U/36 HP, silver, for rail applications, 21500-067

Order No.: 85H2126
EAN: 4036088069376
MPN:
21500-067
Series: EuropacPro
21500-067 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
148.4406 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
148.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
148.4406 €

Subrack kit, 21500-067, SCHROFF

Unshielded subrack for railway applications according to SNCF standard.

Technical specifications
Version SNCF, ungeschirmt
Width 182.8 mm
Colour silber
Suitable for Bahnanwendungen
Length 320 mm
Material Aluminium
Product type Baugruppenträger
Degree of protection (IP) IP20
cutting pitch differential 3 HE/36 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes