21500-068 | SCHROFF

Subrack, EMC, SNCF, aluminum, (L x W) 320 x 182.8 mm, 3 U/36 HP, silver, for rail applications, 21500-068

Order No.: 85H2127
EAN: 4036088069383
MPN:
21500-068
Series: EuropacPro
21500-068 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
229.5629 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
229.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
229.5629 €

Subrack kit, 21500-068, SCHROFF

Shielded subrack for railway applications according to SNCF standard.

Technical specifications
Version EMV, SNCF
Width 182.8 mm
Colour silber
Suitable for Bahnanwendungen
Length 320 mm
Material Aluminium
Product type Baugruppenträger
Degree of protection (IP) IP20
cutting pitch differential 3 HE/36 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes