21500-069 | SCHROFF
Subrack, EMC, SNCF, aluminum, (L x W) 320 x 182.8 mm, 3 U/36 HP, silver, for rail applications, 21500-069
Unit Price (€ / pc.)
229.5629 € *
Available: 0 pcs.
Leadtime: On Request **
Subrack kit, 21500-069, SCHROFF
Subrack for railway applications, conform to SNCF standard, shielded version for CompacPCI applications.
Technical specifications
Version | EMV, SNCF | |
Width | 182.8 mm | |
Colour | silber | |
Suitable for | Bahnanwendungen | |
Length | 320 mm | |
Material | Aluminium | |
Product type | Baugruppenträger | |
Degree of protection (IP) | IP20 | |
cutting pitch differential | 3 HE/36 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |