21500-071 | SCHROFF
Subrack, EMC, SNCF, aluminum, (L x W) 320 x 182.8 mm, 6 U/36 HP, silver, for rail applications, 21500-071
Unit Price (€ / pc.)
308.8883 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Subrack kit, 21500-071, SCHROFF
Shielded subrack for railway applications according to SNCF standard.
Technical specifications
Version | EMV, SNCF | |
Width | 182.8 mm | |
Colour | silber | |
Suitable for | Bahnanwendungen | |
Length | 320 mm | |
Material | Aluminium | |
Product type | Baugruppenträger | |
Degree of protection (IP) | IP20 | |
cutting pitch differential | 6 HE/36 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |