21500-072 | SCHROFF

Subrack, EMC, SNCF, aluminum, (L x W) 320 x 182.8 mm, 6 U/36 HP, silver, for rail applications, 21500-072

Order No.: 85H2131
EAN: 4036088069420
MPN:
21500-072
Series: EuropacPro
21500-072 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
308.8883 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
308.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
308.8883 €

Subrack kit, 21500-072, SCHROFF

Subrack for railway applications, conform to SNCF standard, shielded version for CompacPCI applications.

Technical specifications
Version EMV, SNCF
Width 182.8 mm
Colour silber
Suitable for Bahnanwendungen
Length 320 mm
Material Aluminium
Product type Baugruppenträger
Degree of protection (IP) IP20
cutting pitch differential 6 HE/36 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes