21500-122 | SCHROFF
Cover plate, for screwing onto the side panel, aluminum, (L) 235 mm, 36 HP, 21500-122
Unit Price (€ / pc.)
31.9753 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Cover plate, 21500-122, SCHROFF
A cover plate is used for electromagnetic shielding or as mechanical protection. The cover can be screwed onto the side panel. Can be used for railway subracks in accordance with SNCF.
Technical specifications
Version | zum Anschrauben an die Seitenwand | |
Length | 235 mm | |
Material | Aluminium | |
Product type | Abdeckplatte | |
cutting pitch differential | 36 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |