21500-123 | SCHROFF

Cover plate, for screwing onto the side panel, aluminum, (L) 55 mm, 36 HP, 21500-123

Order No.: 85H2139
EAN: 4036088069505
MPN:
21500-123
Series: EuropacPro
21500-123 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
18.564 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
37.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
18.564 €

Cover plate, 21500-123, SCHROFF

A cover plate is used for electromagnetic shielding or as mechanical protection. The cover can be screwed onto the side panel. Can be used for railway subracks in accordance with SNCF.

Technical specifications
Version zum Anschrauben an die Seitenwand
Length 55 mm
Material Aluminium
Product type Abdeckplatte
cutting pitch differential 36 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes