21591-097 | SCHROFF

AdvancedTCA Filler Panel, Without Air Baffle,Stainless Steel, 8 U, 6 HP

Order No.: 85H2141
EAN: 4036088060816
MPN:
21591-097
Series: AdvancedTCA
21591-097 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
44.5298 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
89.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
44.5298 €

Front plate, 21591-097, SCHROFF

Advanced TCA front panels cover empty slots in a system.

Technical specifications
Breite 28.95 mm
Länge 350.78 mm
Material Edelstahl
Produkt-Art Frontplatte
Teilung 8 HE/6 TE
Logistics
Ursprungsland DE
Zolltarifnummer 84879090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes