21591-104 | SCHROFF

AdvancedTCA Filler Panel, Without Air Baffle,Al Profile, 8 U, 6 HP

Order No.: 85H2142
EAN: 4036088060830
MPN:
21591-104
Series: AdvancedTCA
21591-104 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
67.4254 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
67.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
67.4254 €

Front plate, 21591-104, SCHROFF

Advanced TCA front panels cover empty slots in a system.

Technical specifications
Width 30.14 mm
Height 8 mm
Length 350.78 mm
Material Aluminium
Product type Frontplatte
cutting pitch differential 8 HE/6 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes