21596-376 | SCHROFF

Textile seal, (L x W x H) 299 x 10 x 2.3 mm, 8 U, silver, 21596-376

Order No.: 85H2143
EAN: 4036088060885
MPN:
21596-376
Series: AdvancedTCA
21596-376 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
30.7734 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
61.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
30.7734 €

Textile seal, 21596-376, SCHROFF

Gasket material for Advanced TCA systems and front panels For sealing open gaps and minimising air short circuits.

Technical specifications
Width 10 mm
Colour silber
Height 2.3 mm
Length 299 mm
Product type Textildichtung
cutting pitch differential 8 HE
Logistics
Country of origin DE
Customs tariff number 84879090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes