21630-007 | SCHROFF

Door, perforated, 1 point locking, steel, (W x H) 600 x 2200 mm, 47 U, black gray, 21630-007

Order No.: 85H2150
EAN: 4036088453618
MPN:
21630-007
Series: Varistar CP
21630-007 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
256.6116 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
256.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
256.6116 €

Door, 21630-007, SCHROFF

Varistar CP steel door, perforated with 1-point locking.

Technical specifications
Ausführung perforiert, 1-Punkt-Verriegelung
Breite 600 mm
Farbe schwarzgrau
Höhe 2200 mm
Material Stahl
Produkt-Art Tür
Schutzart (IP) IP20
Teilung 47 HE
Logistics
Ursprungsland FR
Zolltarifnummer 94039910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes