21630-011 | SCHROFF

Door, steel, (W x H) 800 x 2450 mm, 52 U, black gray, 21630-011

Order No.: 85H2154
EAN: 4036088453656
MPN:
21630-011
Series: Varistar CP
21630-011 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
290.2648 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
290.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
290.2648 €

Door, 21630-011, SCHROFF

Varistar CP steel door 1-point latch for IP 20 applications. Swing lever handle with built-in push button.

Technical specifications
Breite 800 mm
Farbe schwarzgrau
Höhe 2450 mm
Material Stahl
Produkt-Art Tür
Schutzart (IP) IP20
Teilung 52 HE
Logistics
Ursprungsland FR
Zolltarifnummer 94039910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes