21630-017 | SCHROFF

Door, 1 point locking, steel/glass, (W x H) 600 x 2200 mm, 47 U, black gray, 21630-017

Order No.: 85H2160
EAN: 4036088453717
MPN:
21630-017
Series: Varistar CP
21630-017 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
256.6116 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
256.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
256.6116 €

Door, 21630-017, SCHROFF

Glazed door, straight, security glass 6 mm, key lock cover, opening angle 180°.

Technical specifications
Ausführung 1-Punkt-Verriegelung
Breite 600 mm
Farbe schwarzgrau
Höhe 2200 mm
Material Stahl/Glas
Produkt-Art Tür
Schutzart (IP) IP20
Teilung 47 HE
Logistics
Ursprungsland FR
Zolltarifnummer 94039910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes