21630-019 | SCHROFF
Door, 1 point locking, steel/glass, (W x H) 800 x 2200 mm, 47 U, black gray, 21630-019
Unit Price (€ / pc.)
310.0902 € *
Available: 0 pcs.
Leadtime: On Request **
Door, 21630-019, SCHROFF
Glazed door, straight, security glass 6 mm, key lock cover, opening angle 180°.
Technical specifications
Ausführung | 1-Punkt-Verriegelung | |
Breite | 800 mm | |
Farbe | schwarzgrau | |
Höhe | 2200 mm | |
Material | Stahl/Glas | |
Produkt-Art | Tür | |
Schutzart (IP) | IP20 | |
Teilung | 47 HE |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 94039910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |