21630-024 | SCHROFF

Covering plate, with pre-perforated breakout zones, closed, steel, (L x W) 1000 x 800 mm, black gray, 21630-024

Order No.: 85H2167
EAN: 4036088453786
MPN:
21630-024
Series: Varistar CP
21630-024 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
131.614 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
131.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
131.614 €

Cover plate, 21630-024, SCHROFF

Closed cover plate with pre-perforated breakout zones.

Technical specifications
Version mit vorperforierten Ausbruchzonen
Design geschlossen
Width 800 mm
Colour schwarzgrau
Length 1000 mm
Material Stahl
Product type Abdeckblech
Degree of protection (IP) IP20
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes