21630-026 | SCHROFF
Covering plate, with pre-perforated breakout zones, closed, steel, (L x W) 1200 x 800 mm, black gray, 21630-026
Unit Price (€ / pc.)
145.4299 € *
Standard delivery time from the manufacturer is: 2 Weeks
Cover plate, 21630-026, SCHROFF
Closed cover plate with pre-perforated breakout zones.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | covering plate | |
| Version | with pre-perforated breakout zones | |
| Design | closed | |
| Material | steel | |
| Length | 1200 mm | |
| Width | 800 mm | |
| Colour | black gray | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 94039910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |