21630-029 | SCHROFF

Double door, perforated, 3 point locking, steel, (W x H) 800 x 2450 mm, 52 U, black gray, 21630-029

Order No.: 85H2171
EAN: 4036088453830
MPN:
21630-029
Series: Varistar CP
21630-029 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
378.0035 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
378.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
378.0035 €

Double door, 21630-029, SCHROFF

Perforated Varistar CP steel double door with 3-point locking and 2 door hinges for IP 20 applications. Swing lever handle with key insert (2 keys).

Technical specifications
Ausführung perforiert, 3 Punkt-Verriegelung
Breite 800 mm
Farbe schwarzgrau
Höhe 2450 mm
Material Stahl
Produkt-Art Doppeltür
Schutzart (IP) IP20
Teilung 52 HE
Logistics
Ursprungsland FR
Zolltarifnummer 94039910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes