21630-036 | SCHROFF

Covering plate, with breakouts, steel, (L x W) 1200 x 600 mm, black gray, 21630-036

Order No.: 85H2174
EAN: 4036088453892
MPN:
21630-036
Series: Varistar CP
21630-036 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
118.6311 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
118.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
118.6311 €

Cover plate, 21630-036, SCHROFF

Cabinet cover plate with cutouts.

Technical specifications
Ausführung mit Ausbrüchen
Breite 600 mm
Farbe schwarzgrau
Länge 1200 mm
Material Stahl
Produkt-Art Abdeckblech
Schutzart (IP) IP20
Logistics
Ursprungsland FR
Zolltarifnummer 94039910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes