21630-042 | SCHROFF

Covering plate, with breakouts, steel, (L x W) 1200 x 800 mm, black gray, 21630-042

Order No.: 85H2177
EAN: 4036088453953
MPN:
21630-042
Series: Varistar CP
21630-042 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
134.0178 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
134.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
134.0178 €

Cover plate, 21630-042, SCHROFF

Cabinet cover plate with cutouts.

Technical specifications
Ausführung mit Ausbrüchen
Breite 800 mm
Farbe schwarzgrau
Länge 1200 mm
Material Stahl
Produkt-Art Abdeckblech
Schutzart (IP) IP20
Logistics
Ursprungsland FR
Zolltarifnummer 94039910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes