21630-049 | SCHROFF

Side panel, steel, (H x D) 2450 x 1000 mm, 52 U, black gray, for Varistar CP, 21630-049

Order No.: 85H2184
EAN: 4036088450099
MPN:
21630-049
Series: Varistar CP
21630-049 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
278.2458 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
278.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
278.2458 €

Side panel, 21630-049, SCHROFF

Screw-on side panel for Varistar CP cabinets.

Technical specifications
Farbe schwarzgrau
Geeignet für Varistar CP
Höhe 2450 mm
Material Stahl
Produkt-Art Seitenwand
Schutzart (IP) IP20
Teilung 52 HE
Tiefe 1000 mm
Logistics
Ursprungsland FR
Zolltarifnummer 94039910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes