21630-057 | SCHROFF

Side panel, steel, (H x D) 2200 x 1200 mm, 47 U, black gray, for Varistar CP, 21630-057

Order No.: 85H2192
EAN: 4036088450174
MPN:
21630-057
Series: Varistar CP
21630-057 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
295.6674 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
295.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
295.6674 €

Side panel, 21630-057, SCHROFF

Screw the two-part side panels together to cover the height of the Varistar CP cabinet.

Technical specifications
Colour schwarzgrau
Suitable for Varistar CP
Height 2200 mm
Material Stahl
Product type Seitenwand
Degree of protection (IP) IP20
cutting pitch differential 47 HE
Depth 1200 mm
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes