21630-065 | SCHROFF
Side panel, steel, (H x D) 2000 x 1100 mm, 42 U, black gray, for Varistar CP, 21630-065
Unit Price (€ / pc.)
290.2648 € *
Available: 0 pcs.
Leadtime: On Request **
Side panel, 21630-065, SCHROFF
Varistar side panels with quick release fastener, without grounding kit.
Technical specifications
Farbe | schwarzgrau | |
Geeignet für | Varistar CP | |
Höhe | 2000 mm | |
Material | Stahl | |
Produkt-Art | Seitenwand | |
Schutzart (IP) | IP20 | |
Teilung | 42 HE | |
Tiefe | 1100 mm |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 94039910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |