21630-075 | SCHROFF

Side panel, steel, (H x D) 2450 x 1200 mm, 52 U, black gray, for Varistar CP, 21630-075

Order No.: 85H2210
EAN: 4036088450013
MPN:
21630-075
Series: Varistar CP
21630-075 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
344.9453 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
344.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
344.9453 €

Side panel, 21630-075, SCHROFF

2-part side panel with quick-release fastener without grounding kit for Varistar CP cabinets. Incl. safety lock set.

Technical specifications
Farbe schwarzgrau
Geeignet für Varistar CP
Höhe 2450 mm
Material Stahl
Produkt-Art Seitenwand
Schutzart (IP) IP20
Teilung 52 HE
Tiefe 1200 mm
Logistics
Ursprungsland FR
Zolltarifnummer 94039910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes