21630-077 | SCHROFF

Side panel, EMC, screwed, steel, (H x D) 2000 x 1000 mm, 42 U, black gray, for Varistar CP, 21630-077

Order No.: 85H2211
EAN: 4036088461118
MPN:
21630-077
Series: Varistar CP
21630-077 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
482.5688 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
482.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
482.5688 €

Side panel, 21630-077, SCHROFF

Screw-on side panel for Varistar CP cabinets.

Technical specifications
Ausführung EMV, verschraubt
Farbe schwarzgrau
Geeignet für Varistar CP
Höhe 2000 mm
Material Stahl
Produkt-Art Seitenwand
Schutzart (IP) IP55
Teilung 42 HE
Tiefe 1000 mm
Logistics
Ursprungsland FR
Zolltarifnummer 94039910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes