21630-081 | SCHROFF

Side panel, EMC, screwed, steel, (H x D) 2200 x 1100 mm, 47 U, black gray, for Varistar CP, 21630-081

Order No.: 85H2215
EAN: 4036088461156
MPN:
21630-081
Series: Varistar CP
21630-081 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
577.5189 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
577.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
577.5189 €

Side panel, 21630-081, SCHROFF

Screw-on side panel for Varistar CP cabinets.

Technical specifications
Ausführung EMV, verschraubt
Farbe schwarzgrau
Geeignet für Varistar CP
Höhe 2200 mm
Material Stahl
Produkt-Art Seitenwand
Schutzart (IP) IP55
Teilung 47 HE
Tiefe 1100 mm
Logistics
Ursprungsland FR
Zolltarifnummer 94039910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes