21630-087 | SCHROFF

Double door, 3 point locking, steel, (W x H) 600 x 2200 mm, 47 U, black gray, 21630-087

Order No.: 85H2218
EAN: 4036088222542
MPN:
21630-087
Series: Varistar CP
21630-087 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
317.3016 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
317.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
317.3016 €

Double door, 21630-087, SCHROFF

Varistar CP steel double door with 3-point locking and 2 door hinges for applications with IP 20 protection. Swing lever handle with key insert (2 keys).

Technical specifications
Ausführung 3-Punkt-Verriegelung
Breite 600 mm
Farbe schwarzgrau
Höhe 2200 mm
Material Stahl
Produkt-Art Doppeltür
Schutzart (IP) IP20
Teilung 47 HE
Logistics
Ursprungsland FR
Zolltarifnummer 94039910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes