21630-093 | SCHROFF
Door, 3 point locking, steel/glass, (W x H) 600 x 2200 mm, 47 U, black gray, 21630-093
Unit Price (€ / pc.)
323.918 € *
Available: 0 pcs.
Leadtime: On Request **
Door, 21630-093, SCHROFF
Glass door with 3 point locking allows stronger adhesion between door and the cabinet frame. This prevents the metal meleability to show and provides the door extra robustness.
Technical specifications
Ausführung | 3-Punkt-Verriegelung | |
Breite | 600 mm | |
Farbe | schwarzgrau | |
Höhe | 2200 mm | |
Material | Stahl/Glas | |
Produkt-Art | Tür | |
Schutzart (IP) | IP20 | |
Teilung | 47 HE |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 94039910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |