21630-102 | SCHROFF

Door, 3 point locking, steel, (W x H) 800 x 2200 mm, 47 U, black gray, 21630-102

Order No.: 85H2233
EAN: 4036088222696
MPN:
21630-102
Series: Varistar CP
21630-102 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
343.7434 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
343.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
343.7434 €

Door, 21630-102, SCHROFF

Varistar CP perforated steel door 3-point locking for IP 20 applications.

Technical specifications
Ausführung 3-Punkt-Verriegelung
Breite 800 mm
Farbe schwarzgrau
Höhe 2200 mm
Material Stahl
Produkt-Art Tür
Schutzart (IP) IP20
Teilung 47 HE
Logistics
Ursprungsland FR
Zolltarifnummer 94039910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes