21630-105 | SCHROFF

Door, closed, 3 point locking, steel, (W x H) 600 x 2200 mm, 47 U, black gray, 21630-105

Order No.: 85H2236
EAN: 4036088222726
MPN:
21630-105
Series: Varistar CP
21630-105 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
249.4002 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
249.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
249.4002 €

Door, 21630-105, SCHROFF

Steel door with mounting frame on inside, 3 point locking and with lever handle with built-in push button, including grounding.

Technical specifications
Ausführung geschlossen, 3-Punkt-Verriegelung
Breite 600 mm
Farbe schwarzgrau
Höhe 2200 mm
Material Stahl
Produkt-Art Tür
Schutzart (IP) IP20
Teilung 47 HE
Logistics
Ursprungsland FR
Zolltarifnummer 94039910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes