21630-106 | SCHROFF
Door, closed, 3 point locking, steel, (W x H) 600 x 2450 mm, 52 U, black gray, 21630-106
Unit Price (€ / pc.)
263.2161 € *
Available: 0 pcs.
Leadtime: On Request **
Door, 21630-106, SCHROFF
Steel door with mounting frame on inside, 3 point locking and with lever handle with built-in push button, including grounding.
Technical specifications
Ausführung | geschlossen, 3-Punkt-Verriegelung | |
Breite | 600 mm | |
Farbe | schwarzgrau | |
Höhe | 2450 mm | |
Material | Stahl | |
Produkt-Art | Tür | |
Schutzart (IP) | IP20 | |
Teilung | 52 HE |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 94039910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |