21630-109 | SCHROFF

Door, closed, 3 point locking, steel, (W x H) 800 x 2450 mm, 52 U, black gray, 21630-109

Order No.: 85H2240
EAN: 4036088222764
MPN:
21630-109
Series: Varistar CP
21630-109 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
283.6484 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
283.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
283.6484 €

Door, 21630-109, SCHROFF

Steel door with mounting frame on inside, 3 point locking and with lever handle with built-in push button, including grounding.

Technical specifications
Ausführung geschlossen, 3-Punkt-Verriegelung
Breite 800 mm
Farbe schwarzgrau
Höhe 2450 mm
Material Stahl
Produkt-Art Tür
Schutzart (IP) IP20
Teilung 52 HE
Logistics
Ursprungsland FR
Zolltarifnummer 94039910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes