21630-110 | SCHROFF

Base, steel, (L x W x H) 600 x 600 x 103 mm, black gray, 21630-110

Order No.: 85H2241
EAN: 4036088461200
MPN:
21630-110
Series: Varistar CP
21630-110 SCHROFF Accessories for Enclosures Image 1
21630-110 SCHROFF Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
279.4477 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
279.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
279.4477 €

Base, 21630-110, SCHROFF

Varistar CP Seismic Base/Plinth allows functional storage of excess cable assemblies and protects the bottom part of the cabinet against rodents.

Technical specifications
Breite 600 mm
Farbe schwarzgrau
Höhe 103 mm
Länge 600 mm
Material Stahl
Produkt-Art Sockel
Logistics
Ursprungsland FR
Zolltarifnummer 94039910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes