21630-122 | SCHROFF

Back wall, steel, (W x H) 600 x 2000 mm, 42 U, black gray, 21630-122

Order No.: 85H2249
EAN: 4036088459764
MPN:
21630-122
Series: Varistar CP
21630-122 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
127.4014 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
127.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
127.4014 €

Rear panel, 21630-122, SCHROFF

The cabinets have rear panels well screwed to the frame to have maximum contact with the gasket.

Technical specifications
Breite 600 mm
Farbe schwarzgrau
Höhe 2000 mm
Material Stahl
Produkt-Art Rückwand
Schutzart (IP) IP20
Teilung 42 HE
Logistics
Ursprungsland FR
Zolltarifnummer 94039910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes