21630-123 | SCHROFF

Back wall, steel, (W x H) 600 x 2200 mm, 47 U, black gray, 21630-123

Order No.: 85H2250
EAN: 4036088459771
MPN:
21630-123
Series: Varistar CP
21630-123 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
134.0178 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
134.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
134.0178 €

Rear panel, 21630-123, SCHROFF

The cabinets have rear panels well screwed to the frame to have maximum contact with the gasket.

Technical specifications
Breite 600 mm
Farbe schwarzgrau
Höhe 2200 mm
Material Stahl
Produkt-Art Rückwand
Schutzart (IP) IP20
Teilung 47 HE
Logistics
Ursprungsland FR
Zolltarifnummer 94039910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes