21630-126 | SCHROFF
Back wall, steel, (W x H) 800 x 2200 mm, 47 U, black gray, 21630-126
Unit Price (€ / pc.)
155.6520 € *
Available: 0 pcs.
Leadtime: On Request **
Rear panel, 21630-126, SCHROFF
The cabinets have rear panels well screwed to the frame to have maximum contact with the gasket.
Technical specifications
Breite | 800 mm | |
Farbe | schwarzgrau | |
Höhe | 2200 mm | |
Material | Stahl | |
Produkt-Art | Rückwand | |
Schutzart (IP) | IP20 | |
Teilung | 47 HE |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 94039910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |