21630-129 | SCHROFF

Covering plate, closed, steel, (L x W) 1100 x 600 mm, black gray, for Varistar CP, 21630-129

Order No.: 85H2256
EAN: 4036088222788
MPN:
21630-129
Series: Varistar CP
21630-129 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
74.1608 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
74.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
74.1608 €

Cover plate, 21630-129, SCHROFF

Flat top cover for Varistar CP cabinets without cable entry zones.

Technical specifications
Bauform geschlossen
Breite 600 mm
Farbe schwarzgrau
Geeignet für Varistar CP
Länge 1100 mm
Material Stahl
Produkt-Art Abdeckblech
Schutzart (IP) IP20
Logistics
Ursprungsland FR
Zolltarifnummer 94032080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes