21630-137 | SCHROFF

Base plate, steel, (W x D) 800 mm x 1000 mm, black gray, for Varistar CP, 21630-137

Order No.: 85H2264
EAN: 4036088461316
MPN:
21630-137
Series: Varistar CP
21630-137 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
109.2539 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
109.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
109.2539 €

Base plate, 21630-137, SCHROFF

Varistar CP base plate, one-piece, with side cable ducting.

Technical specifications
Breite 800 mm
Farbe schwarzgrau
Geeignet für Varistar CP
Material Stahl
Produkt-Art Bodenplatte
Tiefe 1000 mm
Logistics
Ursprungsland FR
Zolltarifnummer 94039910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes