21630-140 | SCHROFF

Air insulation panel kit, steel, (W) 600 mm, black gray, 21630-140

Order No.: 85H2267
EAN: 4036088222832
MPN:
21630-140
Series: Varistar CP
21630-140 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
76.8026 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
76.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
76.8026 €

Air insulation panel kit, 21630-140, SCHROFF

Closing panel for 600 mm wide cabinets to avoid air recirculation in front to back cooled racks.

Technical specifications
Breite 600 mm
Farbe schwarzgrau
Material Stahl
Produkt-Art Luftabschottungsblendensatz
Schutzart (IP) IP20
Logistics
Ursprungsland FR
Zolltarifnummer 94039910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes