21630-141 | SCHROFF

Air insulation panel kit, steel, (W x H) 800 x 2000 mm, 42 HP, black gray, 21630-141

Order No.: 85H2268
EAN: 4036088222849
MPN:
21630-141
Series: Varistar CP
21630-141 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
177.2862 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
177.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
177.2862 €

Air insulation panel kit, 21630-141, SCHROFF

Filler panel (plain panel) for 800 mm wide cabinets to avoid air recirculation in front to back cooled racks.

Technical specifications
Width 800 mm
Colour schwarzgrau
Height 2000 mm
Material Stahl
Product type Luftabschottungsblendensatz
Degree of protection (IP) IP20
cutting pitch differential 42 TE
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes