21630-142 | SCHROFF
Air insulation panel kit, steel, (W x H) 800 x 2200 mm, 47 U, black gray, 21630-142
Unit Price (€ / pc.)
183.2957 € *
Available: 0 pcs.
Leadtime: On Request **
Air insulation panel kit, 21630-142, SCHROFF
Filler panel (plain panel) for 800 mm wide cabinets to avoid air recirculation in front to back cooled racks.
Technical specifications
Breite | 800 mm | |
Farbe | schwarzgrau | |
Höhe | 2200 mm | |
Material | Stahl | |
Produkt-Art | Luftabschottungsblendensatz | |
Schutzart (IP) | IP20 | |
Teilung | 47 HE |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 94039910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |