21630-143 | SCHROFF

Air insulation panel kit, steel, (W x H) 800 x 2450 mm, 52 U, black gray, 21630-143

Order No.: 85H2270
EAN: 4036088222863
MPN:
21630-143
Series: Varistar CP
21630-143 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
191.1021 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
191.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
191.1021 €

Air insulation panel kit, 21630-143, SCHROFF

Filler panel (plain panel) for 800 mm wide cabinets to avoid air recirculation in front to back cooled racks.

Technical specifications
Breite 800 mm
Farbe schwarzgrau
Höhe 2450 mm
Material Stahl
Produkt-Art Luftabschottungsblendensatz
Schutzart (IP) IP20
Teilung 52 HE
Logistics
Ursprungsland FR
Zolltarifnummer 94039910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes