21630-153 | SCHROFF
Cable route, steel, (W x H) 800 x 2000 mm, 42 U, black gray, 21630-153
Unit Price (€ / pc.)
471.7517 € *
Available: 0 pcs.
Leadtime: On Request **
Cable routing channel, 21630-153, SCHROFF
Varistar CP, Vertical cable routing channel. Only compatible with heavy-duty crossbar, not compatible with reducing brackets.
Technical specifications
Breite | 800 mm | |
Farbe | schwarzgrau | |
Höhe | 2000 mm | |
Material | Stahl | |
Produkt-Art | Kabeltrasse | |
Schutzart (IP) | IP20 | |
Teilung | 42 HE |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 94039910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |