21630-154 | SCHROFF

Cable route, steel, (W x H) 800 x 2200 mm, 47 U, black gray, 21630-154

Order No.: 85H2278
EAN: 4036088222948
MPN:
21630-154
Series: Varistar CP
21630-154 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
492.184 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
492.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
492.184 €

Cable routing channel, 21630-154, SCHROFF

Varistar CP, Vertical cable routing channel. Only compatible with heavy-duty crossbar, not compatible with reducing brackets.

Technical specifications
Breite 800 mm
Farbe schwarzgrau
Höhe 2200 mm
Material Stahl
Produkt-Art Kabeltrasse
Schutzart (IP) IP20
Teilung 47 HE
Logistics
Ursprungsland FR
Zolltarifnummer 94032080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes