21630-158 | SCHROFF

Base plate, steel, (W x D) 600 mm x 1000 mm, black gray, for Varistar CP, 21630-158

Order No.: 85H2280
EAN: 4036088461378
MPN:
21630-158
Series: Varistar CP
21630-158 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
85.3349 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
85.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
85.3349 €

Base plate, 21630-158, SCHROFF

Varistar CP base plate, one-piece, with side cable ducting.

Technical specifications
Breite 600 mm
Farbe schwarzgrau
Geeignet für Varistar CP
Material Stahl
Produkt-Art Bodenplatte
Tiefe 1000 mm
Logistics
Ursprungsland FR
Zolltarifnummer 94039910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes