21630-168 | SCHROFF
Cable tray adapter, steel, (L) 1000 mm, black gray, 21630-168
Unit Price (€ / pc.)
80.7653 € *
Available: 0 pcs.
Leadtime: On Request **
Cable tray adapter, 21630-168, SCHROFF
Blanking panels for different aisle containment heights to avoid air leakage at aisle.
Technical specifications
Farbe | schwarzgrau | |
Länge | 1000 mm | |
Material | Stahl | |
Produkt-Art | Kabeltrassenadapter |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 94039910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |