21630-191 | SCHROFF

Covering plate, closed, steel, (L x W) 1200 x 600 mm, black gray, for Varistar CP, 21630-191

Order No.: 85H2308
EAN: 4036088461507
MPN:
21630-191
Series: Varistar CP
21630-191 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
84.8589 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
84.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
84.8589 €

Cover plate, 21630-191, SCHROFF

Flat top cover for Varistar CP cabinets without cable entry zones.

Technical specifications
Bauform geschlossen
Breite 600 mm
Farbe schwarzgrau
Geeignet für Varistar CP
Länge 1200 mm
Material Stahl
Produkt-Art Abdeckblech
Schutzart (IP) IP55
Logistics
Ursprungsland FR
Zolltarifnummer 94039910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes