21630-206 | SCHROFF

Back wall, steel, (W x H) 800 x 1600 mm, 33 U, black gray, 21630-206

Order No.: 85H2323
EAN: 4036088461651
MPN:
21630-206
Series: Varistar CP
21630-206 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
134.0178 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
134.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
134.0178 €

Rear panel, 21630-206, SCHROFF

The cabinets have rear panels well screwed to the frame to have maximum contact with the gasket.

Technical specifications
Width 800 mm
Colour schwarzgrau
Height 1600 mm
Material Stahl
Product type Rückwand
Degree of protection (IP) IP55
cutting pitch differential 33 HE
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes