21630-207 | SCHROFF

Back wall, steel, (W x H) 800 x 1800 mm, 38 U, black gray, 21630-207

Order No.: 85H2324
EAN: 4036088461668
MPN:
21630-207
Series: Varistar CP
21630-207 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
142.4311 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
142.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
142.4311 €

Rear panel, 21630-207, SCHROFF

The cabinets have rear panels well screwed to the frame to have maximum contact with the gasket.

Technical specifications
Breite 800 mm
Farbe schwarzgrau
Höhe 1800 mm
Material Stahl
Produkt-Art Rückwand
Schutzart (IP) IP55
Teilung 38 HE
Logistics
Ursprungsland FR
Zolltarifnummer 94039910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes