21630-211 | SCHROFF
Door, closed, 3 point locking, steel, (W x H) 600 x 1400 mm, 29 U, black gray, 21630-211
Unit Price (€ / pc.)
240.38 € *
Available: 0 pcs.
Leadtime: On Request **
Door, 21630-211, SCHROFF
Steel door with mounting frame inside, 3 point locking and with swing lever handle with built-in push button, including earthing.
Technical specifications
Ausführung | geschlossen, 3-Punkt-Verriegelung | |
Breite | 600 mm | |
Farbe | schwarzgrau | |
Höhe | 1400 mm | |
Material | Stahl | |
Produkt-Art | Tür | |
Schutzart (IP) | IP55 | |
Teilung | 29 HE |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 94039910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |