21630-212 | SCHROFF

Door, closed, 3 point locking, steel, (W x H) 600 x 1600 mm, 33 U, black gray, 21630-212

Order No.: 85H2329
EAN: 4036088461712
MPN:
21630-212
Series: Varistar CP
21630-212 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
247.5914 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
247.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
247.5914 €

Door, 21630-212, SCHROFF

Steel door with mounting frame inside, 3 point locking and with swing lever handle with built-in push button, including earthing.

Technical specifications
Ausführung geschlossen, 3-Punkt-Verriegelung
Breite 600 mm
Farbe schwarzgrau
Höhe 1600 mm
Material Stahl
Produkt-Art Tür
Schutzart (IP) IP55
Teilung 33 HE
Logistics
Ursprungsland FR
Zolltarifnummer 94039910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes